- RS Stock No.:
- 653-8321
- Mfr. Part No.:
- PRA13651
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 22/05/2024, delivery within 5 working days from despatch date
Added
Price Each
SGD170.12
(exc. GST)
SGD185.43
(inc. GST)
Units | Per unit |
1 - 9 | SGD170.12 |
10 - 19 | SGD166.55 |
20 + | SGD161.54 |
- RS Stock No.:
- 653-8321
- Mfr. Part No.:
- PRA13651
- Manufacturer:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Surface-mounting Pragma enclosures
Internal modular enclosures with 1 to 3 rows, designed for housing distribution boards in residential and tertiary buildings.
Manufactured in a RAL 9016 colour self-extinguishing insulating material.
Enclosures compatible with Distri'clic XE splitters for installing Duoline plug-in equipment
Fire and extreme temperature resistance: 750 °C.
Composed of a base, a removable and adjustable chassis, gland plates and phase / neutral terminals.
Manufactured in a RAL 9016 colour self-extinguishing insulating material.
Enclosures compatible with Distri'clic XE splitters for installing Duoline plug-in equipment
Fire and extreme temperature resistance: 750 °C.
Composed of a base, a removable and adjustable chassis, gland plates and phase / neutral terminals.
Standards
IEC 60439-3
Standards
IEC 60439-3
Specifications
Attribute | Value |
---|---|
Number of Outgoing Ways | 13 |
Maximum Current | 63 A |
Better World Product | Yes |
Better World Verification | Green Premium |