- RS Stock No.:
- 498-3397
- Mfr. Part No.:
- 13962
- Manufacturer:
- Schneider Electric
5 In stock for delivery within 5 working days
Added
Price Each
SGD169.07
(exc. GST)
SGD184.29
(inc. GST)
Units | Per unit |
1 - 4 | SGD169.07 |
5 - 9 | SGD165.52 |
10 + | SGD160.56 |
- RS Stock No.:
- 498-3397
- Mfr. Part No.:
- 13962
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Kaedra weatherproof enclosures for modular switchgear
Weatherproof modular enclosures containing 1 to 4 rows, can accommodate 12 to 72 modules of 18 mm.
Enclosure in light grey RAL 7035 and transparent green door.
Each enclosure includes: set of snap-on base/front face hinges, marker kit, wire strap, terminal support, terminal, divisible blanking plates and Class 2 protective cap.
Stainless steel screws
Enclosure in light grey RAL 7035 and transparent green door.
Each enclosure includes: set of snap-on base/front face hinges, marker kit, wire strap, terminal support, terminal, divisible blanking plates and Class 2 protective cap.
Stainless steel screws
Approvals
NF-C 61-910; NF EN 439-3
Specifications
Attribute | Value |
---|---|
Number of Outgoing Ways | 204 |
Maximum Current | 63 A |
Range | Kaedra |
Lockable | Yes |