Eaton xComfort Eaton xComfort KLV LV Distribution Board, Plastic
- RS Stock No.:
- 262-818
- Mfr. Part No.:
- 302494 VS5-KLV
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD34.43
(exc. GST)
SGD37.53
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD34.43 |
*price indicative
- RS Stock No.:
- 262-818
- Mfr. Part No.:
- 302494 VS5-KLV
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xComfort | |
| Lockable | No | |
| Series | Eaton xComfort KLV LV | |
| External Depth | 69mm | |
| Material | Plastic | |
| External Height | 755.5mm | |
| External Width | 1.5mm | |
| Number of Rows | 5 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xComfort | ||
Lockable No | ||
Series Eaton xComfort KLV LV | ||
External Depth 69mm | ||
Material Plastic | ||
External Height 755.5mm | ||
External Width 1.5mm | ||
Number of Rows 5 | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton VS5-KLV represents a sophisticated solution in the realm of vertical partition systems. Merging compact design with functional excellence, this distribution board is engineered for flush-mounting in hollow walls. Ideal for modern electrical installations, it allows for seamless integration into various settings, meeting both aesthetic and operational requirements. The careful consideration of material choice, coupled with advanced engineering, ensures that this product not only adheres to strict compliance standards but also enhances the overall safety of electrical systems. With its impressive specifications, including optimal dimensions and lightweight design, it is the perfect accessory for any distribution board.
Designed for easy installation in hollow-wall applications
Constructed from untreated plastic for durability and reliability
Lightweight structure facilitates straightforward handling
Provides arc-proof functionality for enhanced safety
Compatible with various Eaton xComfort products for versatile use
Complies with RoHS standards, ensuring environmental responsibility
Related links
- Eaton xComfort Eaton xComfort KLV LV Distribution Board, Plastic
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Polystyrene Plastic, Sheet Steel
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Sheet Steel, Powder Coated
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Sheet Steel, 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Polystyrene, 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 2 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Polystyrene, 2 Way
