Disposable Respirators

Disposable respirators are single-use respiratory protection devices designed to filter airborne particulates, contaminants, and hazardous substances. Engineered for use in industrial, medical, and environmental settings, these masks play a vital role in protecting users against dust, pathogens, and chemical exposure.

Types of Disposable Respirators

Disposable respirator masks are categorised based on filtration efficiency, oil resistance, and physical design. Understanding the classification system helps users select the right disposable face mask for specific environments and hazards.

By NIOSH Filter Series & Efficiency Level

The most important classification for disposable respirators is the National Institute for Occupational Safety and Health (NIOSH) filter series, which categorises masks based on oil resistance and particulate filtration efficiency. This standard helps users identify the correct disposable respirator mask for specific airborne hazards.

N-series Respirators (Not Resistant to Oil)

N-series respirators are designed for environments where oil-based particles are not present. These include:

  • N95 respirators: Filter at least 95% of airborne particles and are widely used in construction, healthcare, and public health sectors.
  • N99 and N100 respirators: Offer higher levels of protection, filtering 99% and 99.97% of non-oil-based particles respectively. These models are ideal for high-risk applications, such as clinical settings or heavy particulate exposure in industrial zones.

R-series Respirators

R-series respirators are suitable for short-term use in environments containing oil-based aerosols. These respirators are available in R95, R99, and R100 ratings, offering 95%, 99%, and 99.97% filtration efficiency respectively. They are typically used in industries like metalworking, printing, and industrial painting where oil mist exposure is common.

P-series Respirators

P-series respirators provide the highest level of protection, being oil-proof or fully resistant to oil-based particles. These masks are recommended for longer-duration use in environments with both oil and non-oil particulates. Disposable chemical mask variants within this series are commonly used in cleanrooms, chemical processing plants, and laboratory environments where contamination control is critical.

By Design/Form Factor

Disposable respirator masks are available in various physical configurations to suit different user preferences, face shapes, and storage requirements. The choice of form factor can impact both comfort and functionality.

Cup-Style Respirators

These respirators feature a rigid, pre-formed shape that provides a consistent fit over extended use. They are considered essential personal protective equipment (PPE) for construction, where a firm seal and structure are necessary.

Fold-Flat/Flat-Fold Respirators

Fold-flat respirators are designed to be lightweight, compact, and easy to store. They expand during use to create a snug facial fit and are ideal for keeping in toolkits, first aid kits, or emergency packs, especially where space efficiency is essential.

By Presence of Exhalation Valve

The presence or absence of an exhalation valve affects airflow, heat retention, and suitability for certain environments. The choice between valved and non-valved designs should be based on user comfort and the required level of protection for both wearer and surroundings.

Valved Respirators

Valved disposable respirators include a one-way exhalation valve that allows heat and moisture to escape. This design enhances comfort during prolonged use or physically demanding tasks and is especially suitable for high-temperature or high-humidity environments.

Non-Valved Respirators

Non-valved respirators provide two-way filtration, protecting both the wearer and those around them. Their simple design makes them appropriate for sterile environments, such as clinical settings or cleanrooms, where source control and containment are necessary.

Key Features and Considerations When Purchasing Disposable Respirators

Selecting the right disposable respirator mask is essential for ensuring workplace safety and compliance. Always shop from reputable suppliers with authentic products.

  • Filtration Standards and Certifications: When selecting disposable respirators, it’s important to consider certifications such as NIOSH (USA), EN 149 (Europe), and other national standards. Look for markings that confirm compliance with filtration efficiency and safety, and ensure the disposable respirator suits your specific environmental hazards and workplace requirements.
  • Fit and Comfort: An effective disposable respirator mask must achieve a good facial seal. Adjustable nose clips, ergonomic designs, and multiple size options help improve fit. Breathability and comfort, especially in long-duration use, are enhanced by features like soft inner linings and exhalation valves.
  • Material and Design: The materials used in the construction of the disposable respirator such as the filter media and outer layers, are vital for both protection and durability. Some designs include an exhalation valve to improve user comfort by reducing heat and moisture buildup. The overall construction should be robust enough to maintain its integrity throughout its intended use.

Applications of Disposable Respirators and Face Masks

Proper application of disposable respirators and masks is essential for both regulatory compliance and personal safety. The following use cases outline their relevance across industries.

Applications of Disposable Respirators

Disposable respirators are essential in protecting workers from inhaling hazardous airborne particles in industrial, clinical, and environmental settings. Their use is governed by exposure risk, regulatory requirements, and the nature of the airborne contaminants, ranging from dust and fumes to biological agents. These respirators are typically deployed where particulate filtration is necessary to ensure occupational health and safety compliance.

Industrial and Occupational Safety

Widely used in construction, metalworking, mining, and woodworking. Disposable dust respirators protect workers from airborne particulates like silica, sawdust, metal fumes, and fibreglass insulation. N95 and R95 models are most common in this sector.

Healthcare

Disposable respirator masks such as N95s are deployed in high-risk infectious disease control, especially during aerosol-generating procedures (AGPs) or outbreaks. They ensure protection for healthcare professionals in high-exposure environments.

Public Health & Environmental Hazards

Used in response to wildfire smoke, industrial pollution, or emergency clean-up efforts. Disposable chemical masks provide short-term protection during disaster response or hazardous spill events.

Applications of Disposable Face Masks

Disposable face masks serve a broader range of non-industrial or low-risk applications, providing general barrier protection against droplets, splashes, and contaminants. While they do not offer the same filtration standards as respirators, they are accepted PPEwidely used in environments where hygiene, contamination control, or source protection is a primary concern.

Healthcare

Disposable face masks, typically surgical-style, serve as a barrier against droplets and splashes. They protect patients and caregivers during routine medical procedures.

Food Service and Handling

In kitchens and food prep areas, disposable masks help prevent consumables from being contaminated, ensuring compliance with hygiene standards and food safety regulations.

Beauty and Personal Care Services

Staff in salons, spas, and cosmetic clinics use disposable masks to protect against skin particles, aerosols, and minor chemical exposure during treatments.

General Cleaning & Non-Hazardous Tasks

For low-risk maintenance or janitorial work, disposable dust masks offer a basic level of respiratory protection against cleaning agents, dust, and general debris.

Supplier and Distributor of Disposable Respirators and Masks in Singapore

RS Singapore provides a wide selection of PPE including industrial safety boots, disposable ear plugs, and industrial disposable gloves. We stock disposable respirators, masks and other PPE from globally trusted brands like RS PRO, 3M, and Inspire Protection, all known for strict safety compliance and high-quality production.

Ordering is simple via our online platform, with real-time availability and bulk order support. RS delivers quickly and reliably across Singapore, ensuring minimal disruption to your operations. For specific lead times, product sourcing, or regulatory advice, visit our delivery information page.

118 Products showing for Disposable Respirators

Results per page