3M Aura Series, FFP3 Respirator Mask Flat Fold 20 per Package
- RS Stock No.:
- 834-284
- Mfr. Part No.:
- 7100258908
- Manufacturer:
- 3M
N
Subtotal (1 box of 20 units)*
SGD117.64
(exc. GST)
SGD128.23
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD117.64 | SGD5.882 |
*price indicative
- RS Stock No.:
- 834-284
- Mfr. Part No.:
- 7100258908
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Respirator Mask | |
| Valved | No | |
| Protection Class | FFP3 | |
| Standards/Approvals | EN 149:2001+A1:2009 | |
| Series | Aura | |
| Quantity Per Package | 20 | |
| Style | Flat Fold | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Respirator Mask | ||
Valved No | ||
Protection Class FFP3 | ||
Standards/Approvals EN 149:2001+A1:2009 | ||
Series Aura | ||
Quantity Per Package 20 | ||
Style Flat Fold | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The 3M particulate respirators offer reliable respiratory protection against solid and non-volatile liquid particles, adhering to European safety standards for effective filtration in various industrial environments.
Meets the EN 149:2001 + A1:2009 standard for filtering half masks
Available in differing models with varying filtration factors
Constructed from Durable materials ensuring both safety and comfort
Includes components with at least 25% recycled content for sustainability
Designed to be disposable with a maximum shelf life of five years
Related links
- 3M Aura Series, FFP3 Respirator Mask Flat Fold 20 per Package
- 3M Aura+ Series, FFP3 Disposable Face Mask Valved Flat Fold 10 Per Pack per Package
- 3M Aura 9300+ Series, FFP3 Disposable Respirator Flat Fold 10 per Package
- 3M 7100258912 Series, FFP1 Disposable Face Mask Flat Fold 20 per Package
- 3M 7100258910 Series, FFP2 Disposable Face Mask Flat Fold 20 per Package
- 3M Aura+ Series, FFP1 Disposable Face Mask Valved Flat Fold 10 Per Pack per Package
- Skytec ASRASF Series, FFP3 Disposable Respirator Valved Flat Fold 20 per Package
- 3M Aura™ 9300+ Series, FFP3 Disposable Respirator Valved Flat Fold 10 Per Pack per Package