Unigloves SELECT Black Black Latex Gloves Food Safe 110 μm, Size XS
- RS Stock No.:
- 912-517
- Mfr. Part No.:
- GT2401
- Manufacturer:
- Unigloves
N
Subtotal (1 box of 100 units)*
SGD29.23
(exc. GST)
SGD31.86
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD29.23 | SGD0.292 |
*price indicative
- RS Stock No.:
- 912-517
- Mfr. Part No.:
- GT2401
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Gloves | |
| Size | XS | |
| Material | Latex | |
| Thickness | 110μm | |
| Colour | Black | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | SELECT Black | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | UKCA | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Gloves | ||
Size XS | ||
Material Latex | ||
Thickness 110μm | ||
Colour Black | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series SELECT Black | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals UKCA | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves Non sterile disposable examination gloves are used to protect patients, users or third parties against diseases and provide temporal protection against bacteria, fungi, viruses and certain chemicals. The examination gloves can be used in the laboratory, medical and industrial sector as well as in the domestic area by laypersons and health care users.
Non-sterile disposable design prevents contamination risks
Excellent grip and dexterity for precise handling
Meets stringent standards including EN 455 for medical devices
Related links
- Unigloves SELECT Black Black Latex Gloves Food Safe 0.11 mm, Size XL
- Unigloves SELECT Black Black Latex Gloves Food Safe 0.11 mm, Size L
- Unigloves SELECT Black Black Latex Gloves Food Safe 0.11 mm, Size M
- Unigloves SELECT Black Black Latex Gloves Food Safe 0.11 mm, Size S
- Unigloves Select Black 300 Black Latex Gloves Food Safe 0.13 mm, Size XS
- Unigloves Select Black 300 Black Latex Gloves Food Safe 0.13 mm, Size XL
- Unigloves Select Black 300 Black Latex Gloves Food Safe 0.13 mm, Size L
- Unigloves Select Black 300 Black Latex Gloves Food Safe 0.13 mm, Size M
