Unigloves CONTACT White Latex Gloves Food Safe 110 μm, Size M
- RS Stock No.:
- 912-480
- Mfr. Part No.:
- 1503
- Manufacturer:
- Unigloves
N
This image is representative of the product range
Subtotal (1 box of 100 units)*
SGD29.79
(exc. GST)
SGD32.47
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD29.79 | SGD0.298 |
*price indicative
- RS Stock No.:
- 912-480
- Mfr. Part No.:
- 1503
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Gloves | |
| Size | M | |
| Material | Latex | |
| Colour | White | |
| Thickness | 110μm | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | CONTACT | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | UKCA | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Gloves | ||
Size M | ||
Material Latex | ||
Colour White | ||
Thickness 110μm | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series CONTACT | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals UKCA | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves Non sterile disposable examination gloves are used to protect patients, users or third parties against diseases and provide temporal protection against bacteria, fungi, viruses and certain chemicals. The examination gloves can be used in the laboratory, medical and industrial sector as well as in the domestic area by laypersons and health care users.
Non-sterile disposable design prevents contamination risks
Excellent grip and dexterity for precise handling
Meets stringent standards including EN 455 for medical devices
Related links
- Unigloves CONTACT White Latex Gloves Food Safe 0.11 mm, Size L
- Unigloves CONTACT White Latex Gloves Food Safe 0.11 mm, Size S
- Unigloves CONTACT White Latex Gloves Food Safe 0.11 mm, Size XS
- Unigloves Comfort White Latex Gloves Food Safe 0.11 mm, Size M
- Unigloves DERMA SKIN White Latex Gloves Food Safe 0.11 mm, Size M
- Unigloves Lano‑E‑Gel White Latex Gloves Food Safe 0.11 mm, Size M
- Unigloves Lano‑E‑Gel White Latex Gloves Food Safe 0.11 mm, Size XL
- Unigloves DERMA SKIN White Latex Gloves Food Safe 0.11 mm, Size L
