Unigloves Fancy Silver Nitrile Gloves Food Safe 80 μm, Size XL
- RS Stock No.:
- 912-453
- Mfr. Part No.:
- 7525
- Manufacturer:
- Unigloves
N
Subtotal (1 box of 100 units)*
SGD25.57
(exc. GST)
SGD27.87
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD25.57 | SGD0.256 |
*price indicative
- RS Stock No.:
- 912-453
- Mfr. Part No.:
- 7525
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Gloves | |
| Size | XL | |
| Material | Nitrile | |
| Thickness | 80μm | |
| Colour | Silver | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Fancy | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | EN ISO 13485 | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Gloves | ||
Size XL | ||
Material Nitrile | ||
Thickness 80μm | ||
Colour Silver | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Fancy | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals EN ISO 13485 | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves Examination Gloves offer reliable protection against pathogens and chemicals while ensuring comfort and dexterity during use. Designed for various professional settings, they are an essential choice for safety and performance.
Non-sterile and disposable for safe, single use
Provides effective barrier protection against bacteria and viruses
Designed for use in healthcare, laboratory, and industrial environments
Made from high-quality nitrile for superior strength and durability
Related links
- Unigloves Fancy Silver Nitrile Gloves Food Safe 0.08 mm, Size XS
- Unigloves Fancy Silver Nitrile Gloves Food Safe 0.08 mm, Size M
- Unigloves Fancy Silver Nitrile Gloves Food Safe 0.08 mm, Size S
- Unigloves Fancy Silver Nitrile Gloves Food Safe 0.08 mm, Size L
- Unigloves Fancy Gold Nitrile Gloves Food Safe 0.08 mm, Size XL
- Unigloves CrossGuard Blue Nitrile Gloves Food Safe 0.08 mm, Size XL
- Unigloves Nitrile Blue Nitrile Gloves Food Safe 0.08 mm, Size XL
- Unigloves Fancy Pink Nitrile Gloves Food Safe 0.08 mm, Size S
