Unigloves Fancy Gold Nitrile Gloves Food Safe 80 μm, Size XS
- RS Stock No.:
- 912-444
- Mfr. Part No.:
- 7511
- Manufacturer:
- Unigloves
N
This image is representative of the product range
Subtotal (1 box of 100 units)*
SGD25.57
(exc. GST)
SGD27.87
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD25.57 | SGD0.256 |
*price indicative
- RS Stock No.:
- 912-444
- Mfr. Part No.:
- 7511
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | XS | |
| Product Type | Gloves | |
| Material | Nitrile | |
| Colour | Gold | |
| Thickness | 80μm | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Fancy | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | EN ISO 13485 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size XS | ||
Product Type Gloves | ||
Material Nitrile | ||
Colour Gold | ||
Thickness 80μm | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Fancy | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals EN ISO 13485 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves Non-sterile disposable examination gloves are used to protect patients, users or third parties against diseases and provide temporal protection against bacteria, fungi, viruses and certain chemicals. The examination gloves can be used in the laboratory, medical and industrial sector as well as in the domestic area by laypersons and health care users.
Protects against viruses, fungi and bacteria
Micro-roughened finger tips
100 pieces per dispenser box
Related links
- Unigloves Fancy Gold Nitrile Gloves Food Safe 0.08 mm, Size XL
- Unigloves Fancy Gold Nitrile Gloves Food Safe 0.08 mm, Size L
- Unigloves Fancy Gold Nitrile Gloves Food Safe 0.08 mm, Size M
- Unigloves Fancy Gold Nitrile Gloves Food Safe 0.08 mm, Size S
- Unigloves Fancy Pink Nitrile Gloves Food Safe 0.08 mm, Size XS
- Unigloves Fancy Violet Nitrile Gloves Food Safe 0.08 mm, Size XS
- Unigloves Fancy Silver Nitrile Gloves Food Safe 0.08 mm, Size XS
- Unigloves Fancy Pink Nitrile Gloves Food Safe 0.08 mm, Size S
