Unigloves Fancy Pink Nitrile Gloves Food Safe 80 μm, Size L

N

Subtotal (1 box of 100 units)*

SGD25.57

(exc. GST)

SGD27.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +SGD25.57SGD0.256

*price indicative

RS Stock No.:
912-443
Mfr. Part No.:
7504
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Size

L

Product Type

Gloves

Material

Nitrile

Thickness

80μm

Colour

Pink

Sub Type

Gloves

Powdered

No

Number of Gloves

100

Series

Fancy

Food Safe

Yes

Anti-Static

No

Length

240mm

Standards/Approvals

EN ISO 13485

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
MY
The Unigloves Examination Gloves offer non-sterile disposable protection for users in various sectors, including medical and industrial applications. Designed to shield against pathogens and chemicals, they ensure safety and comfort during usage.

Non-sterile gloves provide reliable protection against bacteria, fungi, and viruses

Made from nitrile material, ensuring durability and puncture resistance

Comfortable fit accommodates various hand sizes, facilitating dexterous movements

Ideal for use in healthcare settings, laboratories, and domestic environments

Compliance with relevant regulations and standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy