SAM SANISAM White Powdered Latex Disposable Gloves Food Safe, Size S
- RS Stock No.:
- 900-844
- Mfr. Part No.:
- 82-GT-LAS
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
SGD60.45
(exc. GST)
SGD65.89
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD60.45 |
*price indicative
- RS Stock No.:
- 900-844
- Mfr. Part No.:
- 82-GT-LAS
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Size | S | |
| Product Type | Disposable Gloves | |
| Material | Latex | |
| Colour | White | |
| Sub Type | Disposable Gloves | |
| Powdered | Yes | |
| Number of Gloves | 50 | |
| Series | SANISAM | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | ecovadis | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Size S | ||
Product Type Disposable Gloves | ||
Material Latex | ||
Colour White | ||
Sub Type Disposable Gloves | ||
Powdered Yes | ||
Number of Gloves 50 | ||
Series SANISAM | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals ecovadis | ||
- COO (Country of Origin):
- CN
The SAM latex gloves provide essential protection for various tasks, ensuring safety in environments where hygiene is paramount. Designed for food contact, these gloves combine comfort with functionality in a disposable format.
Powdered latex gloves enhance ease of putting on and taking off
Manufactured without silicone, reducing allergy risks
Ambidextrous design allows for versatility in use
Sold in convenient boxes of 50 for extended usability
