Honeywell Safety Dexi-Task LA049 Blue Powdered Nitrile Rubber Disposable Gloves Food Safe 5 mm, Size L

Subtotal (1 box of 100 units)*

SGD1,001.45

(exc. GST)

SGD1,091.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +SGD1,001.45SGD10.015

*price indicative

RS Stock No.:
793-668
Mfr. Part No.:
LA049PF/L-H5
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Size

L

Product Type

Disposable Gloves

Material

Nitrile Rubber

Thickness

5mm

Colour

Blue

Sub Type

Gloves

Powdered

Yes

Number of Gloves

100

Series

Dexi-Task LA049

Food Safe

Yes

Standards/Approvals

EN 455

Length

9in

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy