Portwest A925 Blue Nitrile Disposable Gloves Food Safe 70 μm, Size 7

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
719-433
Mfr. Part No.:
A925BLUS
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Disposable Gloves

Size

7

Material

Nitrile

Colour

Blue

Thickness

70μm

Sub Type

Disposable Gloves

Powdered

No

Number of Gloves

100

Series

A925

Food Safe

Yes

Anti-Static

No

Standards/Approvals

EN ISO 374-5:2016

Length

240mm

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
VN
The Portwest disposable nitrile gloves are designed for various applications, providing reliable protection without the risk of latex allergies. Manufactured from high-quality synthetic nitrile rubber, these gloves are suitable for food processing plants, ensuring that users can maintain hygiene while handling food. Their textured finish enhances grip and dexterity, making them Ideal for a variety of tasks, whether in wet or dry conditions. Each box contains 100 gloves, making them a practical choice for both personal and professional use.

Manufactured from synthetic nitrile rubber to prevent allergic reactions associated with latex gloves

Textured finish enhances grip and dexterity for optimal performance

Suited for food processing plants; resistant to greases, animal fats, and oils

Meets stringent standards including EN ISO 21420, EN 455, and EN ISO 374 for safety

Smooth and non-textured design with a beaded cuff for added convenience

Acceptable Quality Limit (AQL) of 1.5 ensures consistent quality

240mm length and 0.07mm thickness for a comfortable fit

Retail box design aids presentation for retail sales

CE certified and CE foodsafe for additional peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy