Detectamet 455 Blue Nitrile Detectable Disposable Gloves Food Safe, Size XL

Subtotal (100 units, in packs of 100)*

SGD21.19

(exc. GST)

SGD23.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD21.19SGD0.212

*price indicative

RS Stock No.:
665-553
Mfr. Part No.:
455-A265-S092-X31
Manufacturer:
Detectamet
Find similar products by selecting one or more attributes.
Select all

Brand

Detectamet

Size

XL

Product Type

Detectable Disposable Gloves

Material

Nitrile

Colour

Blue

Sub Type

Metal Detectable

Powdered

No

Number of Gloves

100

Series

455

Food Safe

Yes

Length

244mm

Standards/Approvals

US FDA 21 CFR 177.2600, EU No. 10/2011, ASTM D6319-19

Accepted Quality Level AQL

4

RoHS Status: Exempt

COO (Country of Origin):
MY
The Detectamet Blue metal detectable disposable nitrile gloves are designed for contamination-sensitive environments such as food processing, pharmaceuticals, and hygiene-critical industries. Made from 100% nitrile, they are latex-free, powder-free, and feature textured fingertips for enhanced grip and control. These gloves are ambidextrous, tear-resistant, and compliant with EU and FDA food contact regulations.

Textured fingertips for more secure grip

Tear resistant providing greater durability

Single use only

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy