Mapa Solo 997 Blue Nitrile Disposable Gloves, Size 6, 100Gloves per Pack
- RS Stock No.:
- 314-896
- Mfr. Part No.:
- 34997766
- Manufacturer:
- Mapa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 314-896
- Mfr. Part No.:
- 34997766
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Glove Size | 6 | |
| Glove Material | Nitrile | |
| Colour | Blue | |
| Glove Type | Disposable | |
| European Safety Standard | EN ISO 374-1, EN ISO 374-5 | |
| Number of Gloves | 100Gloves | |
| Range | Solo 997 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Glove Size 6 | ||
Glove Material Nitrile | ||
Colour Blue | ||
Glove Type Disposable | ||
European Safety Standard EN ISO 374-1, EN ISO 374-5 | ||
Number of Gloves 100Gloves | ||
Range Solo 997 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Solo 997 Gloves offers excellent dexterity thanks to flexibility and reduced material thickness. Offering reliable Type B chemical protection. These gloves meet a range of safety standards, including EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.
Recommended for oily environments in industry
Worn alone or as an outer glove
Excellent mechanical resistance
Worn alone or as an outer glove
Excellent mechanical resistance
Related links
- Mapa SOLO 997 Blue Nitrile Disposable Gloves 0.1 mm, Size 7
- Mapa SOLO 997 Blue Nitrile Disposable Gloves Food Safe 0.1 mm, Size 9
- Mapa SOLO 997 Blue Nitrile Disposable Gloves Food Safe 0.1 mm
- Mapa SOLO 997 Blue Disposable Gloves, Size 6
- Mapa SOLO 997 Blue Disposable Gloves, Size 7
- Mapa SOLO 997 Blue Disposable Gloves, Size 9
- Mapa SOLO 997 Blue Disposable Gloves, Size 8
- Delta Plus V1450B Black No Nitrile Disposable Gloves 100Gloves per Pack
