Ansell Yellow Coverall, L

N

This image is representative of the product range

Subtotal (1 box of 20 units)*

SGD851.06

(exc. GST)

SGD927.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +SGD851.06SGD42.553

*price indicative

RS Stock No.:
876-861
Mfr. Part No.:
YE30T-00122-04
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

L

Product Type

Protective Suit

Material Properties

Chemical Protection, High Visibility

Colour

Yellow

Style

Coverall

Gender

Unisex

Material

Multi Layer Non-Woven Barrier Laminated Fabric

Hooded

Yes

Series

AlphaTec 3000

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell protective suit offers robust multi-layer protection against hazardous chemicals and biological threats, designed for comfort and durability in demanding environments.

Multi-layer fabric barrier protects against a range of chemicals

Dual-zip systems and double cuffs enhance wearer longevity

Bright yellow colour provides heightened visibility for safety

Assured antistatic capabilities meet stringent EN 1149-5 standards

Individually packed for convenient use

Lightweight design ensures comfort during extended wear

Welded and taped seams prevent chemical ingress

Integrated socks with boot overflap ensure full coverage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy