Tychem Tan Coverall, XL

N

Subtotal (1 unit)*

SGD141.02

(exc. GST)

SGD153.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD141.02

*price indicative

RS Stock No.:
862-395
Mfr. Part No.:
D15580769
Manufacturer:
Tychem
Find similar products by selecting one or more attributes.
Select all

Brand

Tychem

Size

XL

Product Type

Coverall

Material Properties

Flame Resistant

Colour

Tan

Style

Coverall

Gender

Unisex

Material

Tychem

Hooded

Yes

Series

DUPONT TYCHEM 6000 SFR

RoHS Status: Exempt

COO (Country of Origin):
VI
The Tychem coverall provides limited protection against flame spread and Durable lightweight defence against toxic chemicals, particulates, and biohazards. Designed for high freedom of movement, it combines protection with exceptional comfort.

Constructed from Tychem 6000 SFR material for enhanced chemical resistance

Features stitched and over-taped seams for improved liquid protection

Includes a respirator-fit two-piece hood for secure coverage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy