Ansell MICROGARD 2000 White Disposable Overall, Coverall, L

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
347-779
Mfr. Part No.:
WH20B-00219-04
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Disposable Overall

Size

L

Material Properties

Chemical & Liquid Resistant

Colour

White

Style

Coverall

Gender

Unisex

Material

Microporous Polyethylene Laminate Non-Woven

Hooded

Yes

Series

MICROGARD 2000

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Provides superior protection against low-hazard liquid spray and fine particulates. Bound seams enhance durability and overall safety in hazardous environments.

CE CATEGORY III (Type PB (6) B, EN 14126, DIN32781)

Optimized fit, improving wearer comfort and safety

Low Linting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy