Ansell White Coverall, M

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
347-770
Mfr. Part No.:
WH20B-00214-03
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

M

Product Type

Disposable Overall

Material Properties

Chemical & Liquid Resistant

Colour

White

Style

Coverall

Gender

Unisex

Material

Microporous Polyethylene Laminate Non-Woven

Series

Alphatec 2000 Apron with sleeves

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell AlphaTec silicone-free protective apron with Sleeves is a lightweight, breathable garment made from microporous laminate material, offering superior protection against low-concentration liquid chemicals

Low concentration liquid chemicals, liquid and particulate biohazards

CE CATEGORY III (Type PB (6) B, EN 14126)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy