Ansell Green Coverall, L
- RS Stock No.:
- 347-329
- Mfr. Part No.:
- GR40T-00151-04
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-329
- Mfr. Part No.:
- GR40T-00151-04
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | L | |
| Product Type | Disposable Overall | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Green | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Multi Layer Non-Woven Barrier Laminated Fabric | |
| Hooded | Yes | |
| Series | Alphatec 4000 - Model 151 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size L | ||
Product Type Disposable Overall | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Green | ||
Style Coverall | ||
Gender Unisex | ||
Material Multi Layer Non-Woven Barrier Laminated Fabric | ||
Hooded Yes | ||
Series Alphatec 4000 - Model 151 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Disposable overalls, XXXX Large size, Green - GR40T-00151-09
This product is a pair of disposable overalls designed for a variety of work environments. Manufactured from chemical and liquid-resistant materials, these green coveralls provide the essential protection needed in numerous industrial applications. The unisex size of XXXXL ensures a comfortable fit for a range of users, making it an Ideal choice for professionals in automation, electronics, and mechanical industries.
Features & Benefits
• Chemical and liquid resistant material ensures user safety
• EN 1073-2 compliance protects against particulate contamination
• EN 14126 certification guards against biological hazards
• Unisex design accommodates a diverse Workforce
• Lightweight construction aids in ease of movement
• Durable yet disposable for convenient use in hazardous environments
• EN 1073-2 compliance protects against particulate contamination
• EN 14126 certification guards against biological hazards
• Unisex design accommodates a diverse Workforce
• Lightweight construction aids in ease of movement
• Durable yet disposable for convenient use in hazardous environments
Applications
• Suitable for use in chemical handling and processing
• Ideal for tasks involving hazardous materials
• Recommended in laboratories and biohazard environments
• Appropriate for maintenance work in industrial settings
• Ideal for tasks involving hazardous materials
• Recommended in laboratories and biohazard environments
• Appropriate for maintenance work in industrial settings
How do these overalls offer protection against harmful substances?
The chemical and liquid-resistant material effectively prevents contaminants from reaching the skin, providing a safety barrier in hazardous environments. Their compliance with Crucial standards also ensures reliable protection against various risks.
What is the advantage of choosing a unisex design for these overalls?
The unisex design allows for versatility in usage, ensuring that a broad range of users can find the right fit and comfort, which is essential for prolonged wear in demanding work conditions.
In what situations are these disposable overalls recommended for use?
They are recommended for any tasks involving exposure to chemicals, hazardous materials, or environments where contamination is a risk, such as in laboratories or during maintenance operations.
