Ansell White Coverall, 6XL
- RS Stock No.:
- 346-614
- Mfr. Part No.:
- WH20B-00111-10
- Manufacturer:
- Ansell
Subtotal (1 unit)*
SGD11.56
(exc. GST)
SGD12.60
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD11.56 |
*price indicative
- RS Stock No.:
- 346-614
- Mfr. Part No.:
- WH20B-00111-10
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 6XL | |
| Product Type | Coverall | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Microporous Polyethylene Laminate Non-Woven | |
| Series | Alphatec 2000 Standard | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 6XL | ||
Product Type Coverall | ||
Material Properties Chemical & Liquid Resistant | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Material Microporous Polyethylene Laminate Non-Woven | ||
Series Alphatec 2000 Standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Disposable overalls, 7XL size, Chemical & Liquid Resistant - WH20B-00111-11
This disposable coveralls offers robust protection for individuals working in a range of industrial settings. Designed in a unisex style, they fit sizes up to 7XL, providing a comfortable and secure fit. Made from a chemical and liquid resistant material, these coveralls are Ideal for situations where contamination risks are high. Featuring a classic white colour, they also meet multiple industry standards for safety and performance.
Features & Benefits
• Chemical and liquid resistant for enhanced workplace safety
• Unisex design that fits a variety of body shapes
• Compliant with EN 1073-2 to ensure protection against contamination
• Certified to EN 14126 for enhanced barrier performance
• High visibility design aids in worker identification
• Easy-to-wear coverall style streamlines dressing procedures
• Unisex design that fits a variety of body shapes
• Compliant with EN 1073-2 to ensure protection against contamination
• Certified to EN 14126 for enhanced barrier performance
• High visibility design aids in worker identification
• Easy-to-wear coverall style streamlines dressing procedures
Applications
• Used for chemical handling and processing in various industries
• Suitable for use in environments that require liquid protection
• Ideal for maintenance and repair tasks in automation settings
• Effective in protection during electrical and mechanical operations
• Suitable for use in environments that require liquid protection
• Ideal for maintenance and repair tasks in automation settings
• Effective in protection during electrical and mechanical operations
What makes the coveralls suitable for use in hazardous environments?
The material used is specifically designed to resist exposure to both chemicals and liquids, providing a protective barrier against contamination. This is essential for safety in industries where harsh substances are present, ensuring longevity and durability during tasks.
How does this product cater to different body types?
The unisex design accommodates a wide range of body shapes, while the large sising ensures a comfortable fit without compromising mobility. This versatility allows various users to wear the same product comfortably.
Are there any particular standards that these coveralls meet?
Yes, they meet EN 1073-2 and EN 14126 standards, which confirm their effectiveness in protecting users from various contaminants and provide assurance of quality performance during challenging tasks.
How easy is it to put on and take off?
The design facilitates quick and effortless wearing, allowing for swift changes when necessary, which is particularly beneficial in dynamic work environments where time efficiency is crucial.
