Ansell White Coverall, L
- RS Stock No.:
- 346-093
- Mfr. Part No.:
- BL95S-00111-04
- Manufacturer:
- Ansell
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 346-093
- Mfr. Part No.:
- BL95S-00111-04
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Disposable Overall | |
| Size | L | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Wood Pulp and Polyester | |
| Hooded | Yes | |
| Series | AlphaTec FR Stitched - Model 111 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Disposable Overall | ||
Size L | ||
Material Properties Chemical & Liquid Resistant | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Material Wood Pulp and Polyester | ||
Hooded Yes | ||
Series AlphaTec FR Stitched - Model 111 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Disposable overalls, XL size, Chemical & Liquid Resistant Material - BL95S-00111-05
This disposable overall is an essential protective garment designed for use in various industries, including automation and mechanics. Made from chemical and liquid-resistant materials, this XL white coverall offers robust protection for users working with hazardous substances. Gender-neutral in design, the overall complies with multiple safety standards, ensuring reliability in demanding environments.
Features & Benefits
• Chemical and liquid resistance protects against spills and contamination
• Unisex design accommodates various body shapes comfortably
• Complies with EN 1073-2, EN 1149-5, and EN 14126 standards
• Lightweight and breathable material for ease of movement
• Robust construction enhances durability during extended use
• White colour provides visibility in low-light conditions
• Unisex design accommodates various body shapes comfortably
• Complies with EN 1073-2, EN 1149-5, and EN 14126 standards
• Lightweight and breathable material for ease of movement
• Robust construction enhances durability during extended use
• White colour provides visibility in low-light conditions
Applications
• Used for protection while handling chemicals in laboratories
• Ideal for maintenance and repair work in industrial settings
• Suitable for use in situations requiring contamination control
• Effective for Electronic Assembly tasks needing debris protection
• Ideal for maintenance and repair work in industrial settings
• Suitable for use in situations requiring contamination control
• Effective for Electronic Assembly tasks needing debris protection
What materials are used in the construction of this coverall?
The coverall is constructed from Advanced materials that resist chemicals and liquids, ensuring effective barrier protection during work tasks.
How does the protective garment ensure a secure fit?
This overall features elasticated cuffs and an adjustable fit that allows users to customise the garment for comfort and security, preventing contaminants from entering.
Can these overalls be used for extended periods without discomfort?
The lightweight and breathable fabric allows for a high level of comfort, making it suitable for prolonged wear in various environments without compromising movement.
