Ansell Orange Coverall, XL

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
346-060
Mfr. Part No.:
OR50T-00151-05
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

XL

Product Type

Disposable Overall

Material Properties

Chemical & Liquid Resistant

Colour

Orange

Style

Coverall

Gender

Unisex

Material

Multi Layer Non-Woven Barrier Laminated Fabric

Hooded

Yes

Series

AlphaTec 5000 - Model 151

RoHS Status: Exempt

COO (Country of Origin):
CN

Ansell Disposable overalls, XXL size, Unisex Style - OR50T-00151-06


This disposable overall is designed for versatility and protection in various work environments. Made from chemical and liquid-resistant material, these unisex coveralls are both Durable and comfortable. Available in an XXL size and a striking Orange colour, they ensure high visibility while adhering to EN 1073-2, EN 1149-5, and EN 14126 standards.

Features & Benefits


• Chemical and liquid resistance protects against contaminants
• High visibility Orange colour enhances safety in low-light conditions
• Unisex design suitable for a wide range of users
• Compliant with EN 1073-2 and EN 1149-5 standards for safety
• Lightweight material ensures comfort during extended wear
• Easy to don and doff, increasing efficiency on the job

Applications


• Used for industrial cleaning and maintenance tasks
• Ideal for working in environments with hazardous materials
• Suitable for electricians requiring chemical resistance
• Appropriate for personnel involved in mechanical tasks requiring protection
• Useful for project work in automation sectors needing disposable solutions

What safety standards do these coveralls adhere to?


The coveralls comply with EN 1073-2, EN 1149-5, and EN 14126 standards, ensuring effective protection against various hazards, including static discharge and biological contaminants.

How do these coveralls perform in wet conditions?


These coveralls are designed to be liquid resistant, providing a barrier against splashes and spills while maintaining wearer comfort and mobility.

What type of protection do these disposable overalls offer from chemicals?


These overalls are MADE from a material that resists a range of chemicals, ensuring users are safeguarded from potential exposure during tasks.

What makes the design of these coveralls user-friendly?


The lightweight construction and easy-to-wear design allow for quick changes without hindering productivity, making them Ideal for fast-paced work environments.

Can both men and women wear these overalls comfortably?


Yes, the unisex design and XXL size ensure comfort and fit for users of all genders while maintaining functionality and protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy