Ansell Orange Coverall, S

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
346-054
Mfr. Part No.:
OR50T-00151-02-G02
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Disposable Overall

Size

S

Material Properties

Chemical & Liquid Resistant

Colour

Orange

Style

Coverall

Gender

Unisex

Material

Multi Layer Non-Woven Barrier Laminated Fabric

Hooded

Yes

Series

AlphaTec 5000 - Model 151

RoHS Status: Exempt

COO (Country of Origin):
CN

Ansell Disposable overalls, XXL size, Chemical & Liquid Resistant Material - OR50T-00151-06-G02


This disposable overall is a robust piece of protective clothing designed specifically for use in environments requiring protection against hazardous substances. Manufactured with chemical and liquid-resistant properties, these unisex coveralls are Ideal for various industries. In a vibrant Orange hue, the XXL size ensures comfort and visibility, making them suitable for both male and female users engaging in potentially risky tasks.

Features & Benefits


• Chemical and liquid resistant for Durable protection
• Unisex design allows for versatile use across genders
• Compliance with EN 1073-2 for reliable protection against particles
• EN 14126 certification ensures safety against biological hazards
• Bright Orange colour enhances visibility in industrial settings
• Lightweight material provides comfortable wear during extended use

Applications


• Suitable for handling chemicals in laboratories
• Ideal for maintenance work in electrical and mechanical industries
• Used for medical requiring infection control
• Effective in environments involving hazardous material handling
• Appropriate for industries where visibility is critical for safety

What makes these overalls effective against chemical exposure?


The combination of chemical and liquid-resistant materials provides a barrier against spills and splashes, significantly reducing the risk of skin contact with hazardous substances during work.

How does the sising ensure comfort during extended use?


The XXL size allows for unrestricted movement, accommodating various body types while ensuring a comfortable fit, which is essential for prolonged wear in demanding environments.

Can these overalls be used in a medical setting?


Yes, the EN 14126 certification demonstrates suitability for medical applications where protection against biological hazards is crucial, making them Ideal for clinics and hospitals.

What maintenance procedures should be followed for these coveralls?


These coveralls are intended for single use, ensuring optimal hygiene and safety. After use, they should be disposed of according to local regulations regarding hazardous waste.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy