Ansell White Coverall, L
- RS Stock No.:
- 345-641
- Mfr. Part No.:
- WH20B-00128-04
- Manufacturer:
- Ansell
Subtotal (1 unit)*
SGD11.45
(exc. GST)
SGD12.48
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD11.45 |
*price indicative
- RS Stock No.:
- 345-641
- Mfr. Part No.:
- WH20B-00128-04
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Chemical Protective Suit | |
| Size | L | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Microporous Polyethylene Laminate Non-Woven | |
| Series | Alphatec 2000 Standard SOCO | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Chemical Protective Suit | ||
Size L | ||
Material Properties Chemical & Liquid Resistant | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Material Microporous Polyethylene Laminate Non-Woven | ||
Series Alphatec 2000 Standard SOCO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Advanced breathable microporous laminate protective suit designed for forensic applications, providing reliable protection against particulates and low-hazard liquid exposure while ensuring comfort and mobility.
CE CATEGORY III (Type 5 B, Type 6 B, EN 1073 2, EN 14126, DIN 32781, EN 1149 5)
Protective barrier
