RS PRO Female USB Type C to Female USB Type C Cable, 50 mm
- RS Stock No.:
- 839-428
- Manufacturer:
- RS PRO
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 839-428
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Cable Length | 50mm | |
| Jacket Colour | White | |
| Standards/Approvals | UKCA | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Cable Length 50mm | ||
Jacket Colour White | ||
Standards/Approvals UKCA | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO USB 3.0 Type A Euro Module is a robust connector solution, designed to accommodate USB connections seamlessly within compatible setups, enhancing connectivity options in various applications.
The module is a Compact 50mm x 25mm clip-in design for easy installation
Features a USB 3.0 Type A female connection, ensuring high-speed data transfer
Pigtail design allows for straightforward connection to standard male cables
Constructed with gold connectors for improved durability and performance
Related links
- RS PRO USB Cable USB 3.1 USB Type C 1 m
- RS PRO USB Cable Black, 500 mm
- RS PRO USB Cable USB 3.1 USB Type C 500 mm
- RS PRO USB Cable USB 3.1 USB Type C 2 m
- RS PRO USB Cable USB 3.1 USB Type C 2 m
- RS PRO USB Cable Black, 1 m
- RS PRO USB Cable USB 3.1 USB Type A 150 mm
- Wurth Elektronik USB Cable USB 3.1 USB Type A 120 mm

