NewLink Male DisplayPort to Male DisplayPort Active Optical Cable, 50 m
- RS Stock No.:
- 707-912
- Mfr. Part No.:
- AOCDET-DP-050
- Manufacturer:
- NewLink
N
This image is representative of the product range
Subtotal (1 unit)*
SGD317.30
(exc. GST)
SGD345.86
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD317.30 |
*price indicative
- RS Stock No.:
- 707-912
- Mfr. Part No.:
- AOCDET-DP-050
- Manufacturer:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Connector Type A | DisplayPort | |
| Product Type | Active Optical Cable | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 50m | |
| Jacket Colour | Black | |
| Standards/Approvals | DisplayPort 1.4 | |
| Series | AOCDET-DP | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Connector Type A DisplayPort | ||
Product Type Active Optical Cable | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 50m | ||
Jacket Colour Black | ||
Standards/Approvals DisplayPort 1.4 | ||
Series AOCDET-DP | ||
- COO (Country of Origin):
- CN
The NewLink Active Optical DisplayPort 1.4 cables transmit uncompressed audio and video signals. They can support up to 32Gbps bandwidth while providing simple plug and play usability. The cables contain both Fibre optic and coppers cores, are lightweight, flexible and have an ultra-small bend radius.
Transmission modes: Digital audio and video signals
Standard: DisplayPort 1.4
Bandwidth: 32Gbps
Resolution: Up to 8K @ 60Hz
Metal connectors
Related links
- NewLink Male DisplayPort to Male DisplayPort Active Optical Cable, 5 m
- NewLink AOCDET-DP series - Male DisplayPort to Male DisplayPort, Black
- NewLink Male HDMI to Male HDMI 30 m
- NewLink AOCDET-HDMI series - Male HDMI to Male HDMI Black
- NewLink AOCDET-HDMI series - Male HDMI to Male Micro HDMI Black
- NewLink AOCDET-DP series - Male DisplayPort to Male DisplayPort, Black
- NewLink AOCDET-DP series - Male DisplayPort to Male DisplayPort, Black
- NewLink AOCDET-DP series - Male DisplayPort to Male DisplayPort, Black
