- RS Stock No.:
- 222-3708
- Mfr. Part No.:
- MAX25530GTL/V+
- Manufacturer:
- Maxim Integrated
440 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD6.596
(exc. GST)
SGD7.19
(inc. GST)
Units | Per unit | Per Pack* |
5 + | SGD6.596 | SGD32.98 |
*price indicative |
- RS Stock No.:
- 222-3708
- Mfr. Part No.:
- MAX25530GTL/V+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
The Maxim Integrated automotive I2C-controlled 4-channel backlight driver and 4-output TFT-LCD bias features a quad-string LED driver that operates from a separate input voltage (VBATT) and can power up to four strings of LEDs with 150mA (max) of current
Low EMI
Overload and thermal protection
-40°C to +105°C ambient temperature operation
Overload and thermal protection
-40°C to +105°C ambient temperature operation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Package Type | T4066-5C |
Supply Voltage | 3.3 V, 5 V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |