- RS Stock No.:
- 681-0957
- Mfr. Part No.:
- AC164127-3
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 681-0957
- Mfr. Part No.:
- AC164127-3
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
PICtail™ Plus Graphics Daughter Board & Panel
The Graphics PICtail™ Plus Daughter Board with 3.2 Display Kit enables the evaluation of hardware and graphics library for 16- and 32-bit microcontrollers. It includes a Graphics LCD Controller PICtail™ Plus SSD1926 Board (AC164127-5) and a Graphics Display Truly 3.2 240x320 Board (AC164127-4). The kit is compatible with the Explorer 16 development board (DM240001) or one of the PIC32 Starter Boards (DM320001, DM320003).
3.2 QVGA (240X320) TFT LCD with 18-bit parallel RGB interface.
Resistive 4-wire touch screen
Graphics display controller Solomon Systech SSD1926 supporting 4/8 bit STN, 4/8 bit CSTN, 18-bit HR-TFT, and 9/12/18/24 bit TFT interface
SD/MMC card socket, connected to SSD1926 via 4-wire interface
16 Megabit (2Mx8) serial flash memory for additional data storage
Display connector for interfacing with different display boards
PICtail™ Plus interface for connecting to the Explorer 16 Development Board
PIC32 Starter Kit connector
Resistive 4-wire touch screen
Graphics display controller Solomon Systech SSD1926 supporting 4/8 bit STN, 4/8 bit CSTN, 18-bit HR-TFT, and 9/12/18/24 bit TFT interface
SD/MMC card socket, connected to SSD1926 via 4-wire interface
16 Megabit (2Mx8) serial flash memory for additional data storage
Display connector for interfacing with different display boards
PICtail™ Plus interface for connecting to the Explorer 16 Development Board
PIC32 Starter Kit connector
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 3.2in |
Display Technology | LCD |
Kit Classification | Module |
Kit Name | PICtail Plus |