Bridgetek IDK-BT820-101A IC Development Kit 10.1 in TFT LCD Development Kit With BT820 Graphics Controller for Computer
- RS Stock No.:
- 939-873
- Mfr. Part No.:
- IDK-BT820-101A
- Manufacturer:
- Bridgetek
N
Subtotal (1 unit)*
SGD531.46
(exc. GST)
SGD579.29
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD531.46 |
*price indicative
- RS Stock No.:
- 939-873
- Mfr. Part No.:
- IDK-BT820-101A
- Manufacturer:
- Bridgetek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bridgetek | |
| Product Type | Evaluation Kit | |
| Diagonal Display Size | 10.1in | |
| Display Technology | TFT LCD | |
| Featured Device | BT820 Graphics Controller | |
| Kit Name | IC Development Kit | |
| For Use With | Computer | |
| Kit Classification | Development Kit | |
| Interface Type | QSPI, SPI, USB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bridgetek | ||
Product Type Evaluation Kit | ||
Diagonal Display Size 10.1in | ||
Display Technology TFT LCD | ||
Featured Device BT820 Graphics Controller | ||
Kit Name IC Development Kit | ||
For Use With Computer | ||
Kit Classification Development Kit | ||
Interface Type QSPI, SPI, USB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Bridgetek Advanced IC development kit designed to facilitate the evaluation and integration of display technologies, featuring a high-resolution graphics controller along with a responsive touch display that supports innovative user interfaces.
Integrates a 10.1-inch 1920 x 1200 TFT-LCD with capacitive touch for superior Visual performance
It includes a capacitive touch adapter and a 45-pin Flex cable for easy connectivity
The built-in FT4222-QSPI USB bridge facilitates direct communication with computers
