ABB SMISSLINE Series Socket Base for Use with SMISSLINE TP, 125A
- RS Stock No.:
- 246-1962
- Mfr. Part No.:
- 2CCA183179R0001
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch 09/08/2024, delivery within 4 working days from despatch date
Price Each
SGD225.62
(exc. GST)
SGD245.93
(inc. GST)
Units | Per unit |
---|---|
1 + | SGD225.62 |
- RS Stock No.:
- 246-1962
- Mfr. Part No.:
- 2CCA183179R0001
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The ABB has pluggable and touch proof socket system starter pack with 36 modules (with 3LN,LA,LB options), designed for SMISSLINE TP. It is completely finger-safe (IP2XB) together with the socket end piece.
Rated operational voltage is 690Vac / 1000Vdc
Rated current is 125A
Rated current is 125A
Specifications
Attribute | Value |
---|---|
Accessory Type | Socket Base |
Series | SMISSLINE |
For Use With | SMISSLINE TP |
Current Rating | 125A |
Mounting Type | DIN Rail |