Phoenix Contact ME-MAX Series, Polyamide PCB Mounting Enclosure
- RS Stock No.:
- 284-1237
- Mfr. Part No.:
- 2713492
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
SGD257.34
(exc. GST)
SGD280.50
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | SGD25.734 | SGD257.34 |
*price indicative
- RS Stock No.:
- 284-1237
- Mfr. Part No.:
- 2713492
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Mounting Enclosure | |
| Body Material | Polyamide | |
| Colour | Light Grey | |
| Series | ME-MAX | |
| IP Rating | IP20 | |
| UL Rating | UL94-V0 | |
| Standards/Approvals | IEC 60998-1:2002-12, IEC 60068-2-27:2008-02, IEC 60112, IEC 60695-2-11:2014-02, UL 94 V0, IEC 60529:1989-11 + AMD 1:1-11 + AMD 2:2013-08, IEC 60068-2-6:2007-12 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Mounting Enclosure | ||
Body Material Polyamide | ||
Colour Light Grey | ||
Series ME-MAX | ||
IP Rating IP20 | ||
UL Rating UL94-V0 | ||
Standards/Approvals IEC 60998-1:2002-12, IEC 60068-2-27:2008-02, IEC 60112, IEC 60695-2-11:2014-02, UL 94 V0, IEC 60529:1989-11 + AMD 1:1-11 + AMD 2:2013-08, IEC 60068-2-6:2007-12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail housing offers easy installation, various connection technology options, and can be mounted on the DIN rail with optional DIN-rail-mountable bus connector and power connector system.
Transparent front cover can be swivelled
Housing material polyamide
