TE Connectivity, 5749 4 Pole Right Angle 13 mm DIN Connector, 500mA, 30V, Screw, Board Female
- RS Stock No.:
- 678-058
- Mfr. Part No.:
- 5749230-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 80 units)*
SGD542.98
(exc. GST)
SGD591.85
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | SGD542.98 | SGD6.787 |
*price indicative
- RS Stock No.:
- 678-058
- Mfr. Part No.:
- 5749230-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Product Type | DIN Connector | |
| Mount Type | Board | |
| Current | 500mA | |
| Connector Size | 13 mm | |
| Connector Gender | Female | |
| Mating Type | Screw | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Voltage | 30V | |
| Termination Type | Through-Hole Solder Terminal | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Series | 5749 | |
| Standards/Approvals | UL 94V-0 | |
| Housing Material | Thermoplastic | |
| Pole Format | 4P | |
| Contact Plating | Gold Flash | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Product Type DIN Connector | ||
Mount Type Board | ||
Current 500mA | ||
Connector Size 13 mm | ||
Connector Gender Female | ||
Mating Type Screw | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Voltage 30V | ||
Termination Type Through-Hole Solder Terminal | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Series 5749 | ||
Standards/Approvals UL 94V-0 | ||
Housing Material Thermoplastic | ||
Pole Format 4P | ||
Contact Plating Gold Flash | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The TE Connectivity 4-position Mini DIN connector is a fully loaded, wire-to-board type connector designed for printed circuit board (PCB) applications. With a 6.5 mm centreline, it ensures reliable signal transmission and secure connections. This compact, board mount connector is Ideal for use in space-constrained electronic systems, offering efficient performance in a wide range of devices requiring high-quality, Durable signal connections.
RoHS compliant
Signal circuit application
UL 94V-0 flame retardant
Related links
- TE Connectivity 500mA Screw, Board Female
- TE Connectivity 500mA Screw, Board Female
- TE Connectivity 500mA Screw, Board Female/Male
- TE Connectivity 500mA Screw, Board Female
- TE Connectivity 500mA Screw, Through Hole Female
- TE Connectivity 500mA Keyed, Through Hole Female
- TE Connectivity 7.5A Keyed, Board Female
- ABUS Security-Center Key Switch Surface 500mA, 30V dc
