- RS Stock No.:
- 187-2272
- Mfr. Part No.:
- SDS-232-S118-01
- Manufacturer:
- E-TEC
Discontinued product
Alternative
E-TEC 1.778mm Pitch Vertical 64 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 3A
SGD28.58
Each
RS Stock No.: 615-5178
- RS Stock No.:
- 187-2272
- Mfr. Part No.:
- SDS-232-S118-01
- Manufacturer:
- E-TEC
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Breakable Shrink DIP Sockets
Turned pin shrink DIP socket with a pin spacing of 0.07in (1.778mm)
Two rows of 32 contacts can be snapped apart to form 2 SIL shrink sockets
Ideal for use with packages of non-standard pitch
Inner contact material: Gold plated beryllium copper
Outer shell material: Tin plated brass
Temperature Range: -65°C to +175°C
100 Cycles (Contact Life)
Two rows of 32 contacts can be snapped apart to form 2 SIL shrink sockets
Ideal for use with packages of non-standard pitch
Inner contact material: Gold plated beryllium copper
Outer shell material: Tin plated brass
Temperature Range: -65°C to +175°C
100 Cycles (Contact Life)