- RS Stock No.:
- 615-5178
- Mfr. Part No.:
- SDS-232-S075-95
- Manufacturer:
- E-TEC
Temporarily out of stock - back order for despatch 31/05/2024, delivery within 5 working days from despatch date
Added
Price Each
SGD28.58
(exc. GST)
SGD31.15
(inc. GST)
Units | Per unit |
1 - 49 | SGD28.58 |
50 - 249 | SGD27.99 |
250 + | SGD27.14 |
- RS Stock No.:
- 615-5178
- Mfr. Part No.:
- SDS-232-S075-95
- Manufacturer:
- E-TEC
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Breakable Shrink DIP Sockets
Turned pin shrink DIP socket with a pin spacing of 0.07in (1.778mm)
Two rows of 32 contacts can be snapped apart to form 2 SIL shrink sockets
Ideal for use with packages of non-standard pitch
Inner contact material: Gold plated beryllium copper
Outer shell material: Tin plated brass
Temperature Range: -65°C to +175°C
100 Cycles (Contact Life)
Two rows of 32 contacts can be snapped apart to form 2 SIL shrink sockets
Ideal for use with packages of non-standard pitch
Inner contact material: Gold plated beryllium copper
Outer shell material: Tin plated brass
Temperature Range: -65°C to +175°C
100 Cycles (Contact Life)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 64 |
Mounting Type | Through Hole |
Pin Type | Turned |
Pitch | 1.778mm |
Row Width | 19.05mm |
Frame Type | Open Frame |
Termination Method | Solder |
Contact Plating | Gold, Tin |
Current Rating | 3A |
Orientation | Vertical |
Length | 55.12mm |
Depth | 1.7mm |
Maximum Operating Temperature | +125°C |
Housing Material | Polymer |
Contact Material | Beryllium Copper |
Minimum Operating Temperature | -55°C |