Testo, General Probe Digital TESTO 110 Digital Thermometer, 1 Input(s), 800 °C Max, 30 % Accuracy
- RS Stock No.:
- 619-179
- Mfr. Part No.:
- 0563 0111
- Manufacturer:
- Testo
This image is representative of the product range
Subtotal (1 unit)*
SGD395.16
(exc. GST)
SGD430.72
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD395.16 |
*price indicative
- RS Stock No.:
- 619-179
- Mfr. Part No.:
- 0563 0111
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Maximum Temperature Measurement | 800°C | |
| Product Type | Digital Thermometer | |
| Model Number | TESTO 110 | |
| Probe Type | General | |
| Thermometer Type | Digital | |
| Accuracy | 30 % | |
| Number of Temperature Inputs | 1 | |
| Data Storage | Yes | |
| Power Source | Battery | |
| Resolutions Supported | 0.1%, 0.1% | |
| Standards/Approvals | NSF, HACCP | |
| Width | 50mm | |
| Hazardous Area Certification | No | |
| Height | 170mm | |
| Weight | 255g | |
| Length | 30mm | |
| Temperature Scale | °C | |
| Battery Type | AAA | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Maximum Temperature Measurement 800°C | ||
Product Type Digital Thermometer | ||
Model Number TESTO 110 | ||
Probe Type General | ||
Thermometer Type Digital | ||
Accuracy 30 % | ||
Number of Temperature Inputs 1 | ||
Data Storage Yes | ||
Power Source Battery | ||
Resolutions Supported 0.1%, 0.1% | ||
Standards/Approvals NSF, HACCP | ||
Width 50mm | ||
Hazardous Area Certification No | ||
Height 170mm | ||
Weight 255g | ||
Length 30mm | ||
Temperature Scale °C | ||
Battery Type AAA | ||
- COO (Country of Origin):
- CN
The Testo Food thermometer for universal use with App connectivity. Ensures simple, fast, and precise temperature measurements. Seamless data logging and reporting via the Testo Smart App, Ideal for professional food safety checks.
Suitable temperature probes for all applications
Intuitive design and user-friendly operation
Related links
- Testo 1 Input(s) 30 % Accuracy
- Testo 1 Input(s) 2 Accuracy
- Testo 1 Input(s) ± 2 % Accuracy
- Testo 1 Input(s) ±0.5°C Accuracy
- Testo PT100 Probe Probe 110 Digital Thermometer 800 °C Max
- Testo Handheld 106 Kit Digital Thermometer 275 °C Max, ±0.5°C Accuracy
- Testo 1 Input(s), 50 °C Max
- Digitron 1 Input(s) ±0.2 % + 0.1°C Accuracy
