DSPIC33CK64MC102-I/M6 Microchip dsPIC33CK64MC10X, 16bit Digital Signal Processor 100MHz 64 kB Flash 28-Pin SSOP/UQFN
- RS Stock No.:
- 215-5902
- Mfr. Part No.:
- DSPIC33CK64MC102-I/M6
- Manufacturer:
- Microchip
Temporarily out of stock - back order for despatch 02/07/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 5)
SGD2.528
(exc. GST)
SGD2.756
(inc. GST)
Units | Per unit | Per Pack* |
5 - 5 | SGD2.528 | SGD12.64 |
10 + | SGD2.478 | SGD12.39 |
*price indicative |
- RS Stock No.:
- 215-5902
- Mfr. Part No.:
- DSPIC33CK64MC102-I/M6
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The Microchip dsPIC33CK64MC10X family of Digital Signal Controllers (DSCs) features a single 100 MIPS dsPIC DSC core with integrated DSP and enhanced on-chip peripherals. These DSCs enable the design of automotive, motor control, high-performance and robust applications.
Functional Safety support (ISO26262)
Up to 64 Kbytes of Program Flash with ECC and Fault Injection testing feature
Up to 8 Kbytes of Data SRAM with Memory Built in Self-Test (MBIST)
Four sets of interrupt context saving registers, including ACC and CPU status for fast interrupt handling
Four independent PWM pairs (Eight total outputs) with up to 2 ns resolution
Up to three op amps with internal connection to ADC Module
Up to 64 Kbytes of Program Flash with ECC and Fault Injection testing feature
Up to 8 Kbytes of Data SRAM with Memory Built in Self-Test (MBIST)
Four sets of interrupt context saving registers, including ACC and CPU status for fast interrupt handling
Four independent PWM pairs (Eight total outputs) with up to 2 ns resolution
Up to three op amps with internal connection to ADC Module
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 100MHz |
Series | dsPIC33CK64MC10X |
Data Bus Width | 16bit |
RAM Size | 8 kB |
Program Memory Size | 64 kB |
Program Memory Type | Flash |
Package Type | SSOP/UQFN |
Pin Count | 28 |