- RS Stock No.:
- 177-3388
- Mfr. Part No.:
- MCP4661T-502E/ML
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-3388
- Mfr. Part No.:
- MCP4661T-502E/ML
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The MCP466X devices are dual channel, non-volatile, 8-bit (257 wiper steps) digital potentiometers with EEPROM and an I2C compatible interface. The MCP466X family is available with end-to-end resistor values of 5KΩ, 10KΩ, 50kΩ and 100KΩ. These devices offer WiperLock™ Technology which allows the user unlimited reprogramming and locking of the wiper setting. It is useful for equipment that requires factory trimming or recalibration. The MCP466X devices offer a variety of configurations simplifying design while minimizing cost, package size and pin count.
Dual Resistor Network
Potentiometer or Rheostat configuration options
Resistor Network Resolution
8-bit: 256 Resistors (257 Steps)
RAB Resistances options of:
5kΩ
10kΩ
50kΩ
100kΩ
Zero-Scale to Full-Scale Wiper operation
Low Wiper Resistance: 75Ω (typ.)
Low Tempco:
Absolute (Rheostat): 50 ppm typical(0°C to 70°C)
Ratiometric (Potentiometer): 15 ppm typical
I2C™Compatible Serial interface
100 kHz
400 kHz
3.4 MHz
Potentiometer or Rheostat configuration options
Resistor Network Resolution
8-bit: 256 Resistors (257 Steps)
RAB Resistances options of:
5kΩ
10kΩ
50kΩ
100kΩ
Zero-Scale to Full-Scale Wiper operation
Low Wiper Resistance: 75Ω (typ.)
Low Tempco:
Absolute (Rheostat): 50 ppm typical(0°C to 70°C)
Ratiometric (Potentiometer): 15 ppm typical
I2C™Compatible Serial interface
100 kHz
400 kHz
3.4 MHz
Specifications
Attribute | Value |
---|---|
Control Interface | I2C |
Resistance Value | 5kΩ |
Number of Positions | 257 |
Taper Type | Log |
Memory Type | Non-Volatile |
Number of Pots per Package | 2 |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 16 |
Power Supply Type | Single |
Dimensions | 4 x 4 x 0.95mm |
Height | 0.95mm |
Width | 4mm |
Length | 4mm |
Automotive Standard | AEC-Q100 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |