Sony ILCE6100AKB Digital Digital Camera 6000 x 4000
- RS Stock No.:
- 874-743
- Mfr. Part No.:
- ILCE6100AKB.CEC
- Manufacturer:
- Sony
This image is representative of the product range
Subtotal (1 unit)*
SGD1,749.78
(exc. GST)
SGD1,907.26
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Shipping from 09 December 2026
Units | Per unit |
|---|---|
| 1 + | SGD1,749.78 |
*price indicative
- RS Stock No.:
- 874-743
- Mfr. Part No.:
- ILCE6100AKB.CEC
- Manufacturer:
- Sony
Select all | Attribute | Value |
|---|---|---|
| Brand | Sony | |
| Product Type | Digital Camera | |
| Battery Type | Rechargeable battery pack NP-FW50 | |
| Camera Type | Digital | |
| Optical Zoom | 16 to 50 mm | |
| Digital Zoom | 4x | |
| Maximum Resolution | 6000 x 4000 | |
| Viewfinder | Yes | |
| Wi-Fi Connectivity | Yes | |
| Video Resolution | 4K (3840 x 2160) | |
| Hazardous Area Certification | No | |
| Weight | 396g | |
| Depth | 59.4mm | |
| Height | 66.9mm | |
| Width | 12mm | |
| Standards/Approvals | This Device Complies with Part 15 of the FCC Rules | |
| Model Number | ILCE6100AKB | |
| NFC | Yes | |
| Built-in Flash | Yes | |
| Touch Screen | Yes | |
| GPS | No | |
| Continuous Shooting | 11fps | |
| LCD Size | 75mm | |
| Maximum Aperture Width | f/3.5 | |
| Colour | Black | |
| Sensor | CMOS image sensor | |
| Select all | ||
|---|---|---|
Brand Sony | ||
Product Type Digital Camera | ||
Battery Type Rechargeable battery pack NP-FW50 | ||
Camera Type Digital | ||
Optical Zoom 16 to 50 mm | ||
Digital Zoom 4x | ||
Maximum Resolution 6000 x 4000 | ||
Viewfinder Yes | ||
Wi-Fi Connectivity Yes | ||
Video Resolution 4K (3840 x 2160) | ||
Hazardous Area Certification No | ||
Weight 396g | ||
Depth 59.4mm | ||
Height 66.9mm | ||
Width 12mm | ||
Standards/Approvals This Device Complies with Part 15 of the FCC Rules | ||
Model Number ILCE6100AKB | ||
NFC Yes | ||
Built-in Flash Yes | ||
Touch Screen Yes | ||
GPS No | ||
Continuous Shooting 11fps | ||
LCD Size 75mm | ||
Maximum Aperture Width f/3.5 | ||
Colour Black | ||
Sensor CMOS image sensor | ||
- COO (Country of Origin):
- CN
