WIKA Dial Thermometer 120 °C, 3901670

This image is representative of the product range

Subtotal (1 unit)*

SGD29.65

(exc. GST)

SGD32.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD29.65

*price indicative

RS Stock No.:
269-0284
Mfr. Part No.:
3901670
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Dial Thermometer

Maximum Temperature Measurement

120°C

Accuracy

Class 2 Per EN 13190

Temperature Scale

°C, F

Dial Size

63mm

Standards/Approvals

EN 13190

Case Material

Aluminium

RoHS Status: Exempt

COO (Country of Origin):
DE
The WIKA A48 bimetal thermometer has been specifically developed for use in Air-conditioning and refrigeration technology for measuring the temperature in Air ducts. Due to the flexibly adjustable flange, the thermometer can be adapted to all standard wall thicknesses of pipe insulations.

It can be used in Air conditioning and refrigeration systems

It has accuracy class 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy