WIKA Dial Thermometer 120 °C, 3903966

This image is representative of the product range

Subtotal (1 unit)*

SGD69.28

(exc. GST)

SGD75.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD69.28

*price indicative

RS Stock No.:
219-7808
Mfr. Part No.:
3903966
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Dial Thermometer

Maximum Temperature Measurement

120°C

Temperature Scale

Centigrade

Application

Vessel, Machine Building, Pipe, Apparatus Construction, Heating Technology

Dial Size

80mm

Back Mount/Lower Mount

Back

Standards/Approvals

EN 13190

Case Material

Stainless Steel

RoHS Status: Exempt

COO (Country of Origin):
DE
The WIKA model A52, R52 bimetal thermometers are the entry level model among process thermometers. The target markets of this thermometer are air-conditioning and machine building. Model 52 is manufactured in accordance with EN 13190 and already offers a stainless steel case and accuracy class 1 for nominal sizes > 60 mm. Especially noteworthy is the large number of stem lengths and nominal sizes. This enables the individual adaptation to the target applications.

Scale ranges from -30 ... +500 °C

Large choice of nominal sizes from 25 ... 160 mm

Case and stem from stainless steel

5 different connection designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy