Arduino ABX00156 USB Cable for use with Arduino UNO Q
- RS Stock No.:
- 828-349
- Mfr. Part No.:
- ABX00156
- Manufacturer:
- Arduino
N
Subtotal (1 unit)*
SGD28.82
(exc. GST)
SGD31.41
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD28.82 |
*price indicative
- RS Stock No.:
- 828-349
- Mfr. Part No.:
- ABX00156
- Manufacturer:
- Arduino
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arduino | |
| Accessory Type | USB Cable | |
| Product Type | Communication Accessory | |
| For Use With | Arduino UNO Q | |
| Standards/Approvals | WEEE compliant | |
| Select all | ||
|---|---|---|
Brand Arduino | ||
Accessory Type USB Cable | ||
Product Type Communication Accessory | ||
For Use With Arduino UNO Q | ||
Standards/Approvals WEEE compliant | ||
- COO (Country of Origin):
- IT
The Arduino Bridge module is a Compact USB to UART component designed for remote debugging and logging. It provides a seamless serial connection between development computers and newer Linux-enabled hybrid Arduino boards.
Main input output ports remain completely free
Compact footprint measuring 38.5 by 11 mm
Ten pin 1.27 mm connector for ribbon cables
Direct plug-in compatibility with JCTL ports
Related links
- Arduino ASX00083 Board for use with Arduino Uno Q And Compatible Host Boards
- Arduino ASX00085 Carrier for use with Arduino Uno Q And Compatible Host Boards
- From Blink to Think
- Arduino UNO Q 2GB
- Arduino UNO Q 4GB
- Hammond Blue Arduino Case for use with Arduino Leonardo Arduino Uno, Arduino Yun
- Hammond Black Arduino Case for use with Arduino Leonardo Arduino Uno, Arduino Yun
- STMicroelectronics Electricity Metering IC Expansion Board Arduino UNO Development Tool X-NUCLEO-PM33A1

