Sanyo Denki Stepper Motor, 24 V, 6.35mm Shaft Diameter
- RS Stock No.:
- 829-3544
- Mfr. Part No.:
- SP2566-5160
- Manufacturer:
- Sanyo Denki
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 829-3544
- Mfr. Part No.:
- SP2566-5160
- Manufacturer:
- Sanyo Denki
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Supply Voltage | 24 V | |
| Shaft Diameter | 6.35mm | |
| Current Rating | 2 A | |
| Depth | 103.5mm | |
| Step Angle | 1.8° | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Supply Voltage 24 V | ||
Shaft Diameter 6.35mm | ||
Current Rating 2 A | ||
Depth 103.5mm | ||
Step Angle 1.8° | ||
- COO (Country of Origin):
- JP
Related links
- Sanyo Denki SP25 Series Stepper Motor 250V 1.8 ° 6.35 mm Shaft
- Sanyo Denki Stepper Motor 24V dc, 7.5 mm Shaft
- Sanyo Denki Stepper Motor 24V dc 7.5 mm Shaft
- Sanyo Denki Stepper Motor 24V 1.8 ° 5 mm Shaft
- Sanyo Denki Stepper Motor Controller 2 Phase Current Controller Function, 36V DC
- Sanyo Denki SH22 Series Stepper Motor 24V 1.8 °, 5 mm Shaft
- Sanyo Denki SH21 Series Stepper Motor 24V 1.8 °, 4 mm Shaft
- Sanyo Denki SH22 Series Stepper Motor 24V 1.8 °, 5 mm Shaft
