Wurth Elektronik 171053601, DC/DC Power Supply Module 1-Channel 5 A 36V Input, 6V 4V Input, 26-Pin, LGA
- RS Stock No.:
- 762-585
- Mfr. Part No.:
- 171053601
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 14%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
SGD30.00
(exc. GST)
SGD32.70
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | SGD30.00 | - |
| 10 - 24 | SGD25.79 | 14% |
| 25 + | SGD20.70 | 31% |
*price indicative
- RS Stock No.:
- 762-585
- Mfr. Part No.:
- 171053601
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | DC/DC Power Supply Module | |
| Number of Outputs | 1 | |
| Output Power | 30W | |
| Mount Type | Surface Mount | |
| Package Type | LGA | |
| Pin Count | 26 | |
| Output Voltage 1 | 6V | |
| Minimum Operating Temperature | -40°C | |
| Output Current 1 | 5A | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 36V | |
| Width | 6mm | |
| Series | WPME-VDLM | |
| Standards/Approvals | RoHS | |
| Length | 11mm | |
| Height | 3mm | |
| Automotive Standard | No | |
| Minimum Input Voltage | 4V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type DC/DC Power Supply Module | ||
Number of Outputs 1 | ||
Output Power 30W | ||
Mount Type Surface Mount | ||
Package Type LGA | ||
Pin Count 26 | ||
Output Voltage 1 6V | ||
Minimum Operating Temperature -40°C | ||
Output Current 1 5A | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 36V | ||
Width 6mm | ||
Series WPME-VDLM | ||
Standards/Approvals RoHS | ||
Length 11mm | ||
Height 3mm | ||
Automotive Standard No | ||
Minimum Input Voltage 4V | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Variable step down LGA module offers a versatile DC-DC power supply solution, designed for efficient step-down conversion in various applications. It integrates a switch regulator with MOSFETs and an inductor, ensuring Compact installation.
Operates with an input voltage range of 4V to 36V
Includes integrated protection features such as overcurrent, short circuit, and thermal shutdown
Achieves high efficiency with Peak values up to 96%, enhancing energy savings
Employs a Compact LGA-26 package for space-efficient designs
Related links
- Wurth Elektronik 171010560 4V 2.5V Input LGA
- Wurth Elektronik 171020560 4V 2.5V Input LGA
- Microchip MIC45M235T-E/5JW 3.46V 4.5V Input LGA
- Texas Instruments 6V 6V Input TO-PMOD
- Texas Instruments LMZ12010TZ/NOPB 6V 6V Input
- Texas Instruments LMZ12001TZ-ADJ/NOPB 6V 4.5V Input
- Texas Instruments 6V 4.5V Input TO-PMOD
- Wurth Elektronik 171043601 DC 1 V 26-Pin, LGA
