Cosel MGW DC/DC Converter, 15V dc, -15 V dc/ 1 A, 36V dc Input, 18V Input 30 W, Through Hole, 85 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD92.66

(exc. GST)

SGD101.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4SGD92.66
5 - 9SGD89.89
10 - 24SGD87.11
25 - 49SGD85.26
50 +SGD83.40

*price indicative

RS Stock No.:
815-9510
Mfr. Part No.:
MGW302415
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

15V dc, -15V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

1A

Mount Type

Through Hole

Number of Outputs

2

Isolation Voltage

1.5kV dc

Maximum Output Power

30W

Standards/Approvals

RoHS, CE

Length

50.8mm

Weight

40g

Width

9.9mm

Series

MGW

Depth

9.9mm

Maximum Operating Temperature

85°C

Efficiency

91%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

MGW Series, 15W Dual Output DC-DC Converters


The MGW series of isolated DC-DC converters from Cosel are constructed with a standard 1" x 1" or 1" x 2" footprint. A shielded diecast housing metal case ensures low EMI. Featuring a field failure rate of less than 0.001%, MGW isolated DC-DC converters are highly reliable. Built in overcurrent protection circuitry allows automatic recovery.

Features and Benefits:


6 sided shield;1500 V dc isolation between input and output;I/O isolation voltage DC1,500 V (1 min);Built in remote ON/OFF;Output voltage can be adjusted by an external variable resistor;Convection/forced air cooling;Internal fuse protection for safety

Cosel Isolated DC-DC Converters


Approvals

UL, C-UL, TÜV, CE

Standards

UL-60950-1, cUL, EN60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy