Cosel MGW DC/DC Converter, 5V dc, -5 V dc/ 1.5 A, 18V dc Input, 9V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 815-9462
- Mfr. Part No.:
- MGW151205
- Manufacturer:
- Cosel
Get a bulk buy discount
Add 5 more to save SGD11.00
View bulk pricing optionsSubtotal (1 unit)*
SGD73.26
(exc. GST)
SGD79.85
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | SGD73.26 | - |
| 5 - 9 | SGD71.06 | SGD11.00 |
| 10 - 24 | SGD68.87 | SGD43.90 |
| 25 - 49 | SGD67.40 | SGD146.50 |
| 50 + | SGD65.93 | SGD366.50 |
*price indicative
- RS Stock No.:
- 815-9462
- Mfr. Part No.:
- MGW151205
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 5V dc, -5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 1.5A | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 15W | |
| Depth | 9.9mm | |
| Series | MGW | |
| Width | 9.9mm | |
| Standards/Approvals | RoHS, CE | |
| Weight | 20g | |
| Length | 25.4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 84% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 5V dc, -5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 1.5A | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 15W | ||
Depth 9.9mm | ||
Series MGW | ||
Width 9.9mm | ||
Standards/Approvals RoHS, CE | ||
Weight 20g | ||
Length 25.4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 84% | ||
- COO (Country of Origin):
- JP
MGW Series, 15W Dual Output DC-DC Converters
The MGW series of isolated DC-DC converters from Cosel are constructed with a standard 1" x 1" or 1" x 2" footprint. A shielded diecast housing metal case ensures low EMI. Featuring a field failure rate of less than 0.001%, MGW isolated DC-DC converters are highly reliable. Built in overcurrent protection circuitry allows automatic recovery.
Features and Benefits:
6 sided shield;1500 V dc isolation between input and output;I/O isolation voltage DC1,500 V (1 min);Built in remote ON/OFF;Output voltage can be adjusted by an external variable resistor;Convection/forced air cooling;Internal fuse protection for safety
Cosel Isolated DC-DC Converters
Approvals
UL, C-UL, TÜV, CE
Standards
UL-60950-1, cUL, EN60950-1
Related links
- Cosel MGW DC/DC Converter -5 V dc/ 1.5 A 9V Input 15 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter -5 V dc/ 2.5 A 9V Input 25 W 85 °C Max Temp -40 °C Min
- Cosel MGW DC/DC Converter -5 V dc/ 2.5 A 9V Input 25 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter -5 V dc/ 1.5 A 36V Input 15 W 85 °C Max Temp -40 °C Min
- Cosel MGW DC/DC Converter -5 V dc/ 1.5 A 18V Input 15 W 85 °C Max Temp -40 °C Min
- Cosel MGW DC/DC Converter -5 V dc/ 1.5 A 36V Input 15 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter -5 V dc/ 1.5 A 18V Input 15 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter 9V dc Input PCB, 85 °C Max Temp 85 °C Min Temp SIP-6
