Recom Isolated DC-DC Converter, 15V dc/ 400mA Output, 36 → 75 V dc Input, 6W, Through Hole, +75°C Max Temp -40°C

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
706-3884
Mfr. Part No.:
REC6-4815SRW/R10/A
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

15V dc

Input Voltage Range

36 → 75 V dc

Power Rating

6W

Input Voltage Nominal

48 V dc

Output Current

400mA

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP 24

Isolation Voltage

10kV

Length

32mm

Depth

10.2mm

Load Regulation

±0.6%

Efficiency

86%

Minimum Temperature

-40°C

Maximum Temperature

+75°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy