Recom Isolated DC-DC Converter, ±12V dc/ ±83mA Output, 21.6 → 26.4 V dc Input, 2W, Surface Mount, +100°C Max
- RS Stock No.:
- 706-3749P
- Mfr. Part No.:
- R2D-2412
- Manufacturer:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 706-3749P
- Mfr. Part No.:
- R2D-2412
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 21.6 → 26.4 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | ±83mA | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 2 | |
| Package | DIP 10 | |
| Isolation Voltage | 1kV | |
| Length | 15.24mm | |
| Depth | 8.7mm | |
| Load Regulation | ±10% | |
| Efficiency | 85% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage ±12V dc | ||
Input Voltage Range 21.6 → 26.4 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 24 V dc | ||
Output Current ±83mA | ||
Mounting Type Surface Mount | ||
Number of Outputs 2 | ||
Package DIP 10 | ||
Isolation Voltage 1kV | ||
Length 15.24mm | ||
Depth 8.7mm | ||
Load Regulation ±10% | ||
Efficiency 85% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +100°C | ||
- COO (Country of Origin):
- TW
Related links
- Recom R2D Isolated DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +100°C Max
- Recom Isolated DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +85°C Max Temp
- Murata Power Solutions CRE1 DC-DC Converter 21.6 → 26.4 V dc Input Through Hole,
- XP Power ISH DC-DC Converter 21.6 → 26.4 V dc Input Surface Mount, +105°C Max Temp
- TRACOPOWER TEM 2 DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +70°C Max Temp
- Murata Power Solutions MGJ2 DC-DC Converter 21.6 → 26.4 V dc Input Through Hole,
- Murata Power Solutions NMA Isolated DC-DC Converter 21.6 → 26.4 V dc Input Through
- Murata Power Solutions NME Isolated DC-DC Converter 21.6 → 26.4 V dc Input Through
