Murata Power Solutions NTH DC-DC Converter, ±15V dc/ ±67mA Output, 4.5 → 5.5 V dc Input, 2W, Surface Mount,
- RS Stock No.:
- 689-5532
- Mfr. Part No.:
- NTH0515MC
- Manufacturer:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 689-5532
- Mfr. Part No.:
- NTH0515MC
- Manufacturer:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 4.5 → 5.5 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | ±67mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | DIP 16, MiniSMD | |
| Isolation Voltage | 1kV dc | |
| Length | 17.78mm | |
| Depth | 5.75mm | |
| Series | NTH | |
| Load Regulation | ±3% | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage ±15V dc | ||
Input Voltage Range 4.5 → 5.5 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 5 V dc | ||
Output Current ±67mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package DIP 16, MiniSMD | ||
Isolation Voltage 1kV dc | ||
Length 17.78mm | ||
Depth 5.75mm | ||
Series NTH | ||
Load Regulation ±3% | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- CN
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Murata Power Solutions NMG DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C
- XP Power ISM02 DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount
- TRACOPOWER TES 2H DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +85°C Max
- Murata Power Solutions MER1 Isolated DC-DC Converter 4.5 → 5.5 V dc Input Through
- Murata Power Solutions NMV Isolated DC-DC Converter 4.5 → 5.5 V dc Input Through
- Murata Power Solutions NMR DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C
- Murata Power Solutions MEA1 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C
- Murata Power Solutions NMA Isolated DC-DC Converter 4.5 → 5.5 V dc Input Through
