Recom R5M DC/DC Converter, 24V dc/ 210 mA, 24V dc Input, 24V dc Input 5 W, Surface, 50 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD53.43

(exc. GST)

SGD58.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9SGD53.43
10 +SGD52.30

*price indicative

Packaging Options:
RS Stock No.:
274-5336
Mfr. Part No.:
R5M-2424S/SMD
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Maximum Input Voltage

24V dc

Minimum Input Voltage

24V dc

Output Current 1

210mA

Output Current 2

500mA

Output Voltage 2

15V

Mount Type

Surface

Number of Outputs

2

MTBF

2959kH

Ripple and Noise

50mV Pk-Pk

Isolation Voltage

1.6kV

Number of Pins

7

Package Type

Surface Mount

Maximum Output Power

5W

Series

R5M

Width

9.1mm

Standards/Approvals

EN55032 Class A and B, RoHS2

Length

14.2mm

Depth

10.2mm

Weight

2.7g

Maximum Operating Temperature

50°C

Minimum Operating Temperature

-40°C

Efficiency

86%

COO (Country of Origin):
TW
The Recom DC/DC Converter is an isolated converter in a Compact SMD package providing single or dual regulated, short-circuit protected outputs.

No minimum load requirement

ON and OFF control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy